Part Details for VET36US150C2-JA by XP Power
Overview of VET36US150C2-JA by XP Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for VET36US150C2-JA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC5497
|
Newark | Adaptor, Ac-Dc, 15V, 2.4A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:36W, Output Voltage - Output 1:15V, Output Current - Output 1:2.4A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power VET36US150C2-JA RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71006265
|
RS | Power Supply AC-DC Adapter Desktop 36W 15V@2.4A 90-264V Input | XP Power VET36US150C2-JA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1 |
|
$12.3600 | Buy Now |
DISTI #
VET36US150C2-JA
|
TME | Power supply: switching, 15VDC, 2.4A, Out: 5,5/2,1, 36W, 90÷264VAC Min Qty: 1 | 2 |
|
$15.3000 | Buy Now |
Part Details for VET36US150C2-JA
VET36US150C2-JA CAD Models
VET36US150C2-JA Part Data Attributes
|
VET36US150C2-JA
XP Power
Buy Now
Datasheet
|
Compare Parts:
VET36US150C2-JA
XP Power
AC/DC DESKTOP ADAPTER 15V 36W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |