There are no models available for this part yet.
Overview of VF LE30 by Pizzato Elettrica Srl
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800LE305005YEU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 1x3Pin, 15u\\ Gold, NY6T, 8.1mm*2.54mm*3.1mm, Color-Black, BAG | |
G800LE306005YEU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 1x2Pin, 15u\\ Gold, NY6T, 8.1mm*2.54mm*3.1mm, Color-Black, BAG | |
G800LE300018YEU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 1x8Pin, G/F, NY6T, 8.1mm*2.54mm*3.1mm, Color-Black, BAG |
Price & Stock for VF LE30 by Pizzato Elettrica Srl
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73687989
|
RS | Plastic lever with technopolymer roller, 18 mm diameter | Pizzato USA VF LE30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0000 | RFQ | |
DISTI #
VF-LE30
|
TME | Driving head, lever R 35mm, plastic roller Ø18mm Min Qty: 1 | 34 |
|
$1.2200 / $1.4100 | Buy Now |