Part Details for VF-2500 by Caplugs
Overview of VF-2500 by Caplugs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) | |
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for VF-2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
376-VF-2500
|
Mouser Electronics | Conduit Fittings & Accessories VF-2500 PVCYEL509 MINI RoHS: Compliant | 49 |
|
$0.7490 / $1.5500 | Buy Now |
Part Details for VF-2500
VF-2500 CAD Models
VF-2500 Part Data Attributes
|
VF-2500
Caplugs
Buy Now
|
Compare Parts:
VF-2500
Caplugs
|
Samacsys Manufacturer | Caplugs |