There are no models available for this part yet.
Overview of VF-4500 ORG by Caplugs
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLF 4500L | Coilcraft Inc | Common mode filter, data line, 4 line, RoHS | |
TTDLF 4500LC | Coilcraft Inc | Filter, data line, SMT, RoHS | |
PDLF4500LC | Coilcraft Inc | Data Line Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 |
Price & Stock for VF-4500 ORG by Caplugs
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
376-VF-4500OR
|
Mouser Electronics | Standard Circular Connector VF-4500 PVCORG400 RoHS: Compliant | 0 |
|
$2.0700 / $2.6900 | Order Now |