There are no models available for this part yet.
Overview of VF-D320-D548A by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSBRAHD3201BP | Amphenol Communications Solutions | HARSH MUSBR SERIES | |
SIT9003AC-13-33DD-32.00000 | SiTime | 1 to 110 MHz, Low Power Spread-spectrum Oscillator | |
SiT9121A-D320003 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for VF-D320-D548A by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000006366665
|
Sager | Switching Power Supplies ac-dc, 300 W, 5/48 Vdc, dual output, PFC, U-frame Min Qty: 1 | 0 |
|
$145.3200 / $158.7400 | Buy Now |
CAD Models for VF-D320-D548A by CUI Inc
Part Data Attributes for VF-D320-D548A by CUI Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CUI INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
CUI Inc.
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Approvals
|
CB, CE, TUV, UL
|
Efficiency (Main Output)
|
75%
|
Input Voltage-Max
|
132 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
152.4 mm
|
Line Regulation-Max
|
5%
|
Load Regulation-Max
|
5%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
30 A
|
Output Voltage-Max
|
5.25 V
|
Output Voltage-Min
|
4.75 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
|
Ripple Voltage (Main Out)
|
0.01768 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
250 W
|
Trim/Adjustable Output
|
YES
|
Warm-up Time
|
1 s
|
Width
|
101.6 mm
|
Alternate Parts for VF-D320-D548A
This table gives cross-reference parts and alternative options found for VF-D320-D548A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VF-D320-D548A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VF-D320-D548A-1 | AC-DC Power Factor Correction Module, 2 Output, 250W, Hybrid | CUI Inc | VF-D320-D548A vs VF-D320-D548A-1 |
VF-D320-D524A | Chassis Mount Power Supply, 5/24 Vdc, 30/8.33 A, 250 W | CUI Inc | VF-D320-D548A vs VF-D320-D524A |
VF-D320-D512A-1 | AC-DC Power Factor Correction Module, 2 Output, 250W, Hybrid | CUI Inc | VF-D320-D548A vs VF-D320-D512A-1 |
VF-D320-D524A-CFS-1 | AC-DC Power Factor Correction Module, 2 Output, 250W, Hybrid | CUI Inc | VF-D320-D548A vs VF-D320-D524A-CFS-1 |