Part Details for VF-S250-24A-CF by CUI Inc
Overview of VF-S250-24A-CF by CUI Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VF-S250-24A-CF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-2144-ND
|
DigiKey | AC/DC CONVERTER 24V 250W Min Qty: 1 Lead time: 27 Weeks Container: Box |
72 In Stock |
|
$151.0010 / $172.5700 | Buy Now |
DISTI #
490-VF-S250-24A-CF
|
Mouser Electronics | Switching Power Supplies 250W 24V 10.42A Metal Case W/Fan RoHS: Compliant | 50 |
|
$156.3700 / $172.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 | 0 |
|
$138.6900 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - EnclosedW/Fan - 24V@10.42 A - 250W RoHS: Compliant |
67 In Stock |
|
$152.5800 / $171.7100 | Buy Now |
DISTI #
77584530
|
Verical | AC/DC Power Supply Single-OUT 24V 10.42A 250W 12-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2405 | Americas - 65 |
|
$186.6662 / $211.7263 | Buy Now |
DISTI #
000000000006366672
|
Sager | Switching Power Supplies 250W 24V 10.42A Metal Case W/Fan Min Qty: 1 | 0 |
|
$152.5600 / $177.9800 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - EnclosedW/Fan - 24V@10.42 A - 250W RoHS: Compliant |
67 In Stock |
|
$152.5800 / $171.7100 | Buy Now |
Part Details for VF-S250-24A-CF
VF-S250-24A-CF CAD Models
VF-S250-24A-CF Part Data Attributes:
|
VF-S250-24A-CF
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VF-S250-24A-CF
CUI Inc
Chassis Mount Power Supply, 24 Vdc, 10.42 A, 250 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, TUV, UL | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 127 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 10.42 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 250 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1 s | |
Width | 81.28 mm |
Alternate Parts for VF-S250-24A-CF
This table gives cross-reference parts and alternative options found for VF-S250-24A-CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VF-S250-24A-CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVAC250-24AFT | AC-DC Power Factor Correction Module, 1 Output, 250W, Hybrid, PACKAGE-12 | Murata Manufacturing Co Ltd | VF-S250-24A-CF vs MVAC250-24AFT |
MVAC250-24AFT | AC-DC Power Factor Correction Module, 1 Output, 250W, Hybrid, PACKAGE-12 | Murata Power Solutions | VF-S250-24A-CF vs MVAC250-24AFT |