Part Details for VF-S320-09A-CFS-1 by CUI Inc
Overview of VF-S320-09A-CFS-1 by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for VF-S320-09A-CFS-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-VF-S320-09A-CFS1
|
Mouser Electronics | Switching Power Supplies ac-dc, 320 W, 9 Vdc, single output, metal case w/ side fan, low leakage RoHS: Compliant | 0 |
|
$158.6000 | Order Now |
Part Details for VF-S320-09A-CFS-1
VF-S320-09A-CFS-1 CAD Models
VF-S320-09A-CFS-1 Part Data Attributes:
|
VF-S320-09A-CFS-1
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VF-S320-09A-CFS-1
CUI Inc
AC-DC Power Factor Correction Module, 1 Output, 262W, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, TUV, UL | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 177.8 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 29.1 A | |
Output Voltage-Max | 9.45 V | |
Output Voltage-Min | 8.55 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.03182 Vrms | |
Seated Height-Max | 39.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 262 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.02 s | |
Width | 101.6 mm |