Part Details for VF2051500000G by Anytek Technology Corporation Ltd
Overview of VF2051500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VF2051500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VF2051500000G-ND
|
DigiKey | TERM BLOCK HDR 20POS VERT 5.08MM Min Qty: 1988 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2694 | Buy Now |
DISTI #
72329225
|
RS | VF-5.08-2*10P Green , Double row and interlaced NL66 MARK 180D Close | Amphenol - Anytek VF2051500000G RoHS: Compliant Min Qty: 1988 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5000 | RFQ |
DISTI #
ANYVF2051500000G
|
Heilind Electronics | VF-5.08-210P GREEN DOUBLE ROW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.1600 / $2.4200 | Buy Now | |
DISTI #
ANYVF2051500000G
|
Interstate Connecting Components | VF-5.08-210P GREEN DOUBLE ROW | 0 |
|
Buy Now |