There are no models available for this part yet.
Overview of VF2231500000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VF2231500000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VF2231500000G-ND
|
DigiKey | TERM BLOCK HDR 22POS VERT 3.81MM Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3931 | Buy Now | |
DISTI #
72329242
|
RS | VF-3.81-2*11P Green , Double row and interlaced NL66 ,MARK 180D Close | Amphenol - Anytek VF2231500000G RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7100 | RFQ | |
DISTI #
ANYVF2231500000G
|
Heilind Electronics | VF-3.81-211P GREEN DOUBLE ROW | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3200 / $2.7600 | Buy Now | ||
DISTI #
ANYVF2231500000G
|
Interstate Connecting Components | VF-3.81-211P GREEN DOUBLE ROW | 0 |
|
Buy Now |