Part Details for VF28-31F24-Z04 by TE Connectivity
Overview of VF28-31F24-Z04 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VF28-31F24-Z04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5265
|
Newark | Te Connectivity/Potter-Brumfield |Potter&brumfield Te Connectivity VF28-31F24-Z04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7800 / $9.7300 | Buy Now |
DISTI #
2266-VF28-31F24-Z04-ND
|
DigiKey | General Purpose Relays Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
181 In Stock |
|
$5.9300 / $6.4400 | Buy Now |
|
Onlinecomponents.com | Mini 280 Relays - 35A - 12VDC coil - SPDT - Plug-In. RoHS: Compliant |
181 Partner Stock |
|
$13.9600 / $20.0400 | Buy Now |
DISTI #
C1S757105168468
|
Chip1Stop | Other Relays | 181 |
|
$6.5400 / $6.8300 | Buy Now |
|
Master Electronics | Mini 280 Relays - 35A - 12VDC coil - SPDT - Plug-In. RoHS: Compliant |
181 Partner Stock |
|
$13.9600 / $20.0400 | Buy Now |