There are no models available for this part yet.
Overview of VF30100C-E3/4W by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Price & Stock for VF30100C-E3/4W by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24R8034
|
Newark | 30A,100V, dual Trench Sky Rect. |Vishay VF30100C-E3/4W RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7660 / $0.8550 | Buy Now | |
DISTI #
VF30100C-E3/4W
|
Avnet Americas | 30A,100V,DUAL TRENCH SKY RECT. - Rail/Tube (Alt: VF30100C-E3/4W) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6614 | Buy Now | |
DISTI #
625-VF30100C-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers 30 Amp 100 Volt Dual TrenchMOS RoHS: Compliant | 965 |
|
$0.6980 / $1.6700 | Buy Now | |
DISTI #
VF30100C-E3/4W
|
TTI | Schottky Diodes & Rectifiers 30 Amp 100 Volt Dual TrenchMOS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$0.7000 / $0.7900 | Buy Now | |
DISTI #
VF30100C-E3/4W
|
TME | Diode: Schottky rectifying, THT, 100V, 15Ax2, TO220FP, Ufmax: 0.8V Min Qty: 1 | 0 |
|
$1.8500 / $2.5800 | RFQ | |
DISTI #
VF30100C-E3/4W
|
EBV Elektronik | (Alt: VF30100C-E3/4W) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for VF30100C-E3/4W by Vishay Intertechnologies
Part Data Attributes for VF30100C-E3/4W by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ITO-220AB, 3 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
ISOLATED
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.68 V
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
160 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
15 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for VF30100C-E3/4W
This table gives cross-reference parts and alternative options found for VF30100C-E3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VF30100C-E3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTSJ30100CTG | Schottky Power Rectifier, Dual, 30 A, 100 V TO-220FP, TO-220 FULLPACK, 3-LEAD, 50-TUBE | onsemi | VF30100C-E3/4W vs NTSJ30100CTG |
Related Parts for VF30100C-E3/4W
-
SPW20N60C3Power Field-Effect Transistors
-
XC4VLX25-10FFG668CField Programmable Gate Arrays
-
SN74LVCC3245ADWRBus Driver/Transceivers
-
ERZV14D621Non-linear Resistors
-
JW1FSN-DC12VPower/Signal Relays
-
GBU1510-GBridge Rectifier Diodes
-
XC9536-15PC44IProgrammable Logic Devices
-
39-29-3026Power Connectors