Part Details for VF3271510000G by Anytek Technology Corporation Ltd
Overview of VF3271510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VF3271510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VF3271510000G-ND
|
DigiKey | TERM BLOCK HDR 32POS 90DEG 5MM Min Qty: 1998 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0877 | Buy Now |
DISTI #
72329423
|
RS | VF-5.0-2*16P Green , Double row and interlaced NL66 ,MARK 90D Close | Amphenol - Anytek VF3271510000G RoHS: Compliant Min Qty: 1998 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5600 | RFQ |
DISTI #
ANYVF3271510000G
|
Heilind Electronics | VF-5.0-216P GREEN DOUBLE ROW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9700 / $5.4000 | Buy Now |
DISTI #
ANYVF3271510000G
|
Interstate Connecting Components | VF-5.0-216P GREEN DOUBLE ROW | 0 |
|
Buy Now |