Part Details for VF3BH-1-87.000MHZ by CTS Corporation
Overview of VF3BH-1-87.000MHZ by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VF3BH-1-87.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VF3BH-1-87.000MHZ
|
Avnet Americas | GENERAL OSCILLATORS - Bulk (Alt: VF3BH-1-87.000MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant |
500 On Order |
|
$2.0900 / $5.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
500 On Order |
|
$2.0900 / $5.1000 | Buy Now |
Part Details for VF3BH-1-87.000MHZ
VF3BH-1-87.000MHZ CAD Models
VF3BH-1-87.000MHZ Part Data Attributes
|
VF3BH-1-87.000MHZ
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
VF3BH-1-87.000MHZ
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 87MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 87 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 LS TTL, 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.86mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |