Part Details for VF4-15H13 by TE Connectivity
Overview of VF4-15H13 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VF4-15H13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VF4-15H13-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 40A 24V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000000049205
|
Sager | Automotive Relays SPDT PCB 24VDC | 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 724 |
|
RFQ |
Part Details for VF4-15H13
VF4-15H13 CAD Models
VF4-15H13 Part Data Attributes:
|
VF4-15H13
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
VF4-15H13
TE Connectivity
Power/Signal Relay, SPDT, Momentary, 0.067A (Coil), 24VDC (Coil), 1600mW (Coil), 20A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 26.2 mm | |
Body Height | 26.2 mm | |
Body Length or Diameter | 26.2 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Power | 1600 mW | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Physical Dimension | 26.2mm x 26.2mm x 26.2mm | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |