Part Details for VF48-AC/DC by OBO BETTERMANN GmbH & Co KG
Overview of VF48-AC/DC by OBO BETTERMANN GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VF48-AC/DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OBO-5097615
|
TME | Surge arrestor, Type 3, Poles: 2, 0.7kA, 60VAC, -40÷80°C, IP20 Min Qty: 1 | 0 |
|
$60.6800 / $70.0100 | RFQ |