Part Details for VF651B-SPT by Honeywell Sensing and Control
Overview of VF651B-SPT by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3315EARUZ-REEL7 | Analog Devices | 15kV ESD, 2.7V TO +3.6V SPT I. | |
ADM3315EARUZ | Analog Devices | 15kV ESD, 2.7V TO +3.6V SPT I. | |
ADM3315EACPZ-REEL | Analog Devices | 15kV ESD, 2.7V TO +3.6V SPT I. |
Price & Stock for VF651B-SPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9758
|
Newark | Speed And Position |Honeywell VF651B-SPT RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4500 | Buy Now |
DISTI #
480-VF651B-SPT-ND
|
DigiKey | SPEED AND POSITION Min Qty: 10000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2600 | Buy Now |
DISTI #
785-VF651B-SPT
|
Mouser Electronics | Board Mount Motion & Position Sensors SPEED AND POSITION | 0 |
|
$20.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.3400 / $59.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.3400 / $59.7100 | Buy Now |