Part Details for VFA-23-BV by Dwyer Instruments Inc
Overview of VFA-23-BV by Dwyer Instruments Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFA-23-BV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK8489
|
Newark | Air Flowmeter, 6.9Bar, 5Lpm, 1/8"fnpt, Sensor Type:Flowmeter, Flow Rate Min:0.6L/Min, Flow Rate Max:5L/Min, Operating Pressure Min:-, Operating Pressure Max:100Psi, Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:5%, Pipe Size:-Rohs Compliant: Yes |Dwyer VFA-23-BV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$46.8000 / $52.0000 | Buy Now |
DISTI #
70405199
|
RS | Flowmeter, Model VFA, 0.6-5 LPM Air, 2-in. Scale, 5% Accuracy, Brass Valve | Dwyer Instruments VFA-23-BV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 47 |
|
$44.4900 / $55.6100 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
4264055
|
Farnell | AIR FLOWMETER, 6.9BAR, 5LPM, 1/8"FNPT RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 0 |
|
$81.4060 | Buy Now |
|
Neutron USA | Flowmeter, Model VFA, 0.6-5 LPM Air, 2-in. Scale, 5% Accuracy, Brass Valve | 50 |
|
$94.9900 | Buy Now |