Part Details for VFA-23-EC-SS by Dwyer Instruments Inc
Overview of VFA-23-EC-SS by Dwyer Instruments Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFA-23-EC-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK8491
|
Newark | Air Flowmeter, 10Bar, 5Lpm, 1/8"fnpt, Flow Rate Min:0.6L/Min, Flow Rate Max:5L/Min, Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:5%, Product Range:Visi-Float Vfa Series, Port Size:3.175Mm, Pressure Max:10Bar Rohs Compliant: Yes |Dwyer VFA-23-EC-SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.8600 / $50.9500 | Buy Now |
DISTI #
70405201
|
RS | Flowmeter, VFA,0.6-5 LPM Air,2-in. Scale,5% Accuracy, End Conn/Stainless Wetted | Dwyer Instruments VFA-23-EC-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.5800 / $52.7500 | RFQ |
DISTI #
4264057
|
Farnell | AIR FLOWMETER, 10BAR, 5LPM, 1/8"FNPT RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 0 |
|
$79.6995 | Buy Now |