Part Details for VFA-23-EC by Dwyer Instruments Inc
Overview of VFA-23-EC by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFA-23-EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK8490
|
Newark | Air Flowmeter, 10Bar, 5Lpm, 1/8"fnpt, Flow Rate Min:0.6L/Min, Flow Rate Max:5L/Min, Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:5%, Product Range:Visi-Float Vfa Series, Port Size:3.175Mm, Pressure Max:10Bar Rohs Compliant: Yes |Dwyer VFA-23-EC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.2400 / $49.1500 | Buy Now |
DISTI #
70405200
|
RS | Flowmeter, Model VFA, 0.6-5 LPM Air, 2-in. Scale, 5% Accur., End Connections | Dwyer Instruments VFA-23-EC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.8100 / $50.8800 | RFQ |