Part Details for VFA-24 by Dwyer Instruments Inc
Overview of VFA-24 by Dwyer Instruments Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFA-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK8494
|
Newark | Air Flowmeter, 10Bar, 10Lpm, 1/8"fnpt, Sensor Type:Flowmeter, Flow Rate Min:1L/Min, Flow Rate Max:10L/Min, Operating Pressure Min:-, Operating Pressure Max:150Psi, Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:5%, Pipe Size:- Rohs Compliant: Yes |Dwyer VFA-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$36.0500 / $40.0500 | Buy Now |
DISTI #
70405204
|
RS | Flowmeter, Model VFA, 1-10 LPM Air, 2-in. Scale, 5% Accuracy, Acrylic Body | Dwyer Instruments VFA-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$34.2600 / $42.8200 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now |