Part Details for VFA2LCSCOM3 by HellermannTyton
Overview of VFA2LCSCOM3 by HellermannTyton
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFA2LCSCOM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-2579-ND
|
DigiKey | FT LC - SC DUPLEX OM3 FIBER ASSE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
4 In Stock |
|
$27.1650 / $34.6600 | Buy Now |
DISTI #
73548124
|
RS | Duplex OM3 Fiber Assembly, Aqua, Cable Length 2 m, VFA Series | HellermannTyton VFA2LCSCOM3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$28.5400 / $33.7300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.6700 / $32.6500 | Buy Now |
DISTI #
000000000005776121
|
Sager | Fiber Optic Cable Assemblies LC-SC DUP OM3 MM 2M JUMPER | 0 |
|
Buy Now |