Part Details for VFB-54-EC-SS by Dwyer Instruments Inc
Overview of VFB-54-EC-SS by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2836IDGSR | Texas Instruments | Dual, Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 10-VSSOP -40 to 125 | |
OPA2835IDGSR | Texas Instruments | Dual, Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 10-VSSOP -40 to 125 | |
OPA2836IDGS | Texas Instruments | Dual, Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 10-VSSOP -40 to 125 |
Price & Stock for VFB-54-EC-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK8627
|
Newark | Air Flowmeter, 150Psi, 150Scfh, 1/8"fnpt, Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:3%, Product Range:Visi-Float Vfb Series, Port Size:0.125", Pressure Max:150Psi |Dwyer VFB-54-EC-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.6700 / $86.3000 | Buy Now |
DISTI #
70405339
|
RS | Flowmeter, VFB,10-150 SCFH Air,4-in. Scale,3% Accur.,End Conn/Stainless Wetted | Dwyer Instruments VFB-54-EC-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$74.0900 / $87.1600 | RFQ |