Part Details for VFB-54D-EC by Dwyer Instruments Inc
Overview of VFB-54D-EC by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFB-54D-EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK8630
|
Newark | Air Flowmeter, 150Psi, 150Scfh, 1/8"fnpt, Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:3%, Product Range:Visi-Float Vfb Series, Port Size:0.125", Pressure Max:150Psi |Dwyer VFB-54D-EC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.9900 / $81.1000 | Buy Now |
DISTI #
71471161
|
RS | Flowmeter, 4" scale, 1/8" NPT F, VFB-54D-EC 150 SCFH/70 LPM AIR | Dwyer Instruments VFB-54D-EC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$77.8500 / $82.3100 | RFQ |