Part Details for VFB600-D24-S12P by Bel Fuse
Overview of VFB600-D24-S12P by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFB600-D24-S12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VFB600-D24-S12P
|
Avnet Americas | DC-DC ISOLATED, 600 W, 18~36 VDC INPUT, 12 VDC, 50 A, POS LOGIC, SINGLE OUTPUT, DIP - Boxed Product (Development Kits) (Alt: VFB600-D24-S12P) Min Qty: 18 Package Multiple: 18 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$243.4616 / $304.3270 | Buy Now |
DISTI #
VFB600-D24-S12P
|
Avnet Americas | DC-DC ISOLATED, 600 W, 18~36 VDC INPUT, 12 VDC, 50 A, POS LOGIC, SINGLE OUTPUT, DIP - Boxed Product (Development Kits) (Alt: VFB600-D24-S12P) Min Qty: 18 Package Multiple: 18 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$243.4616 / $304.3270 | Buy Now |