-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24 Vdc, 25 A, 600 W, 36~75 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-VFB600-D48-S24-ND
|
DigiKey | DC DC CONVERTER 24V 600W Min Qty: 1 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$282.9800 / $299.6300 | Buy Now |
DISTI #
102-2470-ND
|
DigiKey | DC DC CONVERTER 24V 600W Min Qty: 1 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$312.1806 | Buy Now |
DISTI #
490-VFB600-D48-S24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 24 Vdc, 25 A, 600 W, 36~75 Vdc Input Range | 0 |
|
$289.4100 / $301.8800 | Order Now |
|
Future Electronics | VFB600 Series 24 V 25 A 600 W Single Output DC-DC Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Container: Box | 0Box |
|
$277.4400 | Buy Now |
|
Future Electronics | VFB600 Series 24 V 25 A 600 W Single Output DC-DC Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Container: Box | 0Box |
|
$277.4400 | Buy Now |
|
Onlinecomponents.com | 600 W, 2:1 Input Range, Single Regulated Output, Full Brick, Load Share, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 25 A, 600 W, 36~75 Vdc Input Range RoHS: Compliant | 0 |
|
$235.0200 / $600.8000 | Buy Now |
DISTI #
000000000006366742
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 600 W, 36-75 Vdc input, 24 Vdc, 25 A, single output, DIP Min Qty: 1 | 0 |
|
$280.4900 / $327.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VFB600-D48-S24
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VFB600-D48-S24
CUI Inc
24 Vdc, 25 A, 600 W, 36~75 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P10 | |
Length | 116.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 14.4 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Ripple Voltage (Main Out) | 0.08485 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 600 W | |
Trim/Adjustable Output | YES | |
Width | 61 mm |