Part Details for VFB600-D48-S28 by CUI Inc
Overview of VFB600-D48-S28 by CUI Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VFB600-D48-S28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-2469-ND
|
DigiKey | DC DC CONVERTER 28V 600W Min Qty: 1 Lead time: 25 Weeks Container: Box |
4 In Stock |
|
$291.3684 / $322.5900 | Buy Now |
DISTI #
490-VFB600-D48-S28
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 28 Vdc, 25 A, 700 W, 36~75 Vdc Input Range | 5 |
|
$261.5100 / $319.5100 | Buy Now |
|
Future Electronics | VFB600 Series 28 V 25 A 700 W Single Output DC-DC Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Container: Box | 0Box |
|
$256.3900 | Buy Now |
|
Future Electronics | VFB600 Series 28 V 25 A 700 W Single Output DC-DC Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Container: Box | 0Box |
|
$256.3900 | Buy Now |
|
Onlinecomponents.com | 600 W, 2:1 Input Range, Single Regulated Output, Full Brick, Load Share, 1500 Vdc Isolation, Dc-Dc Converter - 28 Vdc, 25 A, 700 W, 36~75 Vdc Input Range RoHS: Compliant | 0 |
|
$235.0200 / $600.8000 | Buy Now |
DISTI #
000000000006366743
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 700 W, 36-75 Vdc input, 28 Vdc, 25 A, single output, DIP Min Qty: 1 | 0 |
|
$280.4900 / $327.2300 | Buy Now |
Part Details for VFB600-D48-S28
VFB600-D48-S28 CAD Models
VFB600-D48-S28 Part Data Attributes
|
VFB600-D48-S28
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VFB600-D48-S28
CUI Inc
28 Vdc, 25 A, 700 W, 36~75 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P10 | |
Length | 116.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Output Voltage-Max | 30.8 V | |
Output Voltage-Min | 16.8 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Ripple Voltage (Main Out) | 0.099 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 600 W | |
Trim/Adjustable Output | YES | |
Width | 61 mm |