Part Details for VFD004EL23A by Delta Fan
Overview of VFD004EL23A by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFD004EL23A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Motor Drive - 0.5HP (0.4kW) - 230VAC 3-Phase RoHS: Compliant |
3 In Stock |
|
$166.7200 / $177.7200 | Buy Now |
|
Master Electronics | Motor Drive - 0.5HP (0.4kW) - 230VAC 3-Phase RoHS: Compliant |
3 In Stock |
|
$166.7200 / $177.7200 | Buy Now |