There are no models available for this part yet.
Overview of VFD022EL43A by Delta Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VFD022EL43A by Delta Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2039-VFD022EL43A-ND
|
DigiKey | VFD-EL, 3HP 460V, MICRO DRIVE Min Qty: 1 Lead time: 32 Weeks Container: Box |
1 In Stock |
|
$323.2500 | Buy Now | |
DISTI #
72653429
|
RS | VFD-EL, 3hp 480V, Micro drive | Delta Electronics VFD022EL43A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$310.1600 / $326.4800 | RFQ | |
DISTI #
51555940
|
Verical | Multiple Functions, Micro Type Drive Min Qty: 1 Package Multiple: 1 Date Code: 1905 | Americas - 2 |
|
$391.7030 / $420.7190 | Buy Now |