There are no models available for this part yet.
Overview of VFD075C23A-21 by Delta Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VFD075C23A-21 by Delta Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2039-VFD075C23A-21-ND
|
DigiKey | VFD-C2000, 10HP 230V, FOC & TRQ Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
108-VFD075C23A-21
|
Mouser Electronics | Motor Drives 10HP 230V, FOC & TRQ Drive RoHS: Compliant | 0 |
|
$813.9000 / $925.6600 | Order Now | |
DISTI #
72653307
|
RS | VFD-C2000, 1HP 230V, FOC & TRQ Drive | Delta Electronics VFD075C23A-21 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 1 |
|
$866.4200 / $962.6900 | Buy Now |