Part Details for VFD1100CP63A-21 by Delta Electronics Inc
Overview of VFD1100CP63A-21 by Delta Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFD1100CP63A-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2039-VFD1100CP63A-21-ND
|
DigiKey | VFD-CP2000, 125HP 600V Min Qty: 1 Lead time: 32 Weeks Container: Box |
1 In Stock |
|
$4,430.1900 | Buy Now |
DISTI #
108-VFD1100CP63A-21
|
Mouser Electronics | Motor Drives 125HP 600V, Variable Torque Drive, Nema1 RoHS: Compliant | 0 |
|
$4,374.8900 | Order Now |