Part Details for VFD12AMS53ANSAA by Delta Electronics Inc
Overview of VFD12AMS53ANSAA by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFD12AMS53ANSAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2039-VFD12AMS53ANSAA-ND
|
DigiKey | VFD-MS300, 10HP7.5KW575V12A Min Qty: 1 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$724.9280 / $753.9200 | Buy Now |
DISTI #
108-VFD12AMS53ANSAA
|
Mouser Electronics | Motor Drives 10HP 7.5kW 575V 12A HD 3ph IP20 599Hz RoHS: Compliant | 0 |
|
$811.7100 / $826.5900 | Order Now |
DISTI #
72747393
|
RS | VFD-MS300, 10HP, 7.5kW, 575V,12A HD, 3ph, IP20, 599Hz | Delta Electronics VFD12AMS53ANSAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$861.3000 | RFQ |