Part Details for VFD13AMS43AFSAA by Delta Electronics Inc
Overview of VFD13AMS43AFSAA by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFD13AMS43AFSAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3227
|
Newark | Ac Motor Speed Drive, 3-Ph, 5.5Kw, 528V Rohs Compliant: Yes |Delta Electronics VFD13AMS43AFSAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$728.5300 / $768.5000 | Buy Now |
DISTI #
2039-VFD13AMS43AFSAA-ND
|
DigiKey | VFD-MS300, 7.5HP 5.5KW 480V 13A Min Qty: 1 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$403.8750 / $430.0000 | Buy Now |
DISTI #
108-VFD13AMS43AFSAA
|
Mouser Electronics | Motor Drives 7.5HP 5.5kW 480V 13A HD 15.7A ND 3ph IP20 599Hz EMC Filter RoHS: Compliant | 3 |
|
$407.9100 / $423.9200 | Buy Now |
DISTI #
72653477
|
RS | VFD-MS300, 7.5HP 5.5kW 480V 13A HD 15.7A ND 3ph IP20 599Hz EMC Filter | Delta Electronics VFD13AMS43AFSAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$439.4200 | RFQ |