Part Details for VFD185CP23A-21 by Delta Electronics Inc
Overview of VFD185CP23A-21 by Delta Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFD185CP23A-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2039-VFD185CP23A-21-ND
|
DigiKey | VFD-CP2000, 25HP 230V, 3PHASE IN Min Qty: 1 Lead time: 32 Weeks Container: Box |
1 In Stock |
|
$1,276.0320 / $1,301.0500 | Buy Now |
DISTI #
108-VFD185CP23A-21
|
Mouser Electronics | Motor Drives 25HP 230V, 3phase input, Variable Torque Drive RoHS: Compliant | 0 |
|
$1,300.9000 | Order Now |