There are no models available for this part yet.
Overview of VFD1A5MS43AFSAA by Delta Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VFD1A5MS43AFSAA by Delta Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AH3222
|
Newark | Ac Motor Speed Drive, 3-Ph, 400W, 528V Rohs Compliant: Yes |Delta Electronics VFD1A5MS43AFSAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$384.4700 / $411.1600 | Buy Now | |
DISTI #
2039-VFD1A5MS43AFSAA-ND
|
DigiKey | VFD-MS300, 1/2 HP 0.4KW 480V 1.5 Min Qty: 1 Lead time: 32 Weeks Container: Box |
5 In Stock |
|
$246.9380 / $277.5800 | Buy Now | |
DISTI #
108-VFD1A5MS43AFSAA
|
Mouser Electronics | Motor Drives 1/2 HP 0.4kW 480V 1.5A HD 1.8A ND 3ph IP20 599Hz EMC Filter RoHS: Compliant | 0 |
|
$277.5800 | Order Now | |
DISTI #
72653483
|
RS | VFD-MS300, 1/2 HP 0.4kW 480V 1.5A HD 1.8A ND 3ph IP20 599Hz EMC Filter | Delta Electronics VFD1A5MS43AFSAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$280.3600 | RFQ |