Part Details for VFD1A5MS43ANSAA by Delta Electronics Inc
Overview of VFD1A5MS43ANSAA by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFD1A5MS43ANSAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2039-VFD1A5MS43ANSAA-ND
|
DigiKey | VFD-MS300, 1/2 HP 0.4KW 480V 1.5 Min Qty: 1 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$206.7975 / $220.0300 | Buy Now |
DISTI #
108-VFD1A5MS43ANSAA
|
Mouser Electronics | Motor Drives 1/2 HP 0.4kW 480V 1.5A HD 1.8A ND 3ph IP20 599Hz RoHS: Compliant | 0 |
|
$220.0300 | Order Now |
DISTI #
72653468
|
RS | VFD-MS300, 1/2 HP 0.4kW 480V 1.5A HD 1.8A ND 3ph IP20 599Hz | Delta Electronics VFD1A5MS43ANSAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 1 |
|
$245.7000 | Buy Now |
|
Neutron USA | VFD-MS300, 1/2 HP 0.4kW 480V 1.5A HD 1.8A ND 3ph IP20 599Hz | 0 |
|
$635.9900 | Buy Now |