Part Details for VFD1A6ME21AFSAA by Delta Electronics Inc
Overview of VFD1A6ME21AFSAA by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFD1A6ME21AFSAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3223
|
Newark | Ac Motor Speed Drive, 1-Ph, 200W, 240V Rohs Compliant: Yes |Delta Electronics VFD1A6ME21AFSAA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$305.0100 / $363.0800 | Buy Now |
DISTI #
3337143
|
element14 Asia-Pacific | AC MOTOR SPEED DRIVE, 1-PH, 200W, 240V RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$272.1119 | Buy Now |
DISTI #
3337143
|
Farnell | AC MOTOR SPEED DRIVE, 1-PH, 200W, 240V RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 1 |
|
$161.9067 | Buy Now |