Part Details for VFD32AMS43AFSAA by Delta Electronics Inc
Overview of VFD32AMS43AFSAA by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFD32AMS43AFSAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3235
|
Newark | Ac Motor Speed Drive, 3-Ph, 15Kw, 528V Rohs Compliant: Yes |Delta Electronics VFD32AMS43AFSAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,199.3500 / $1,238.2900 | Buy Now |
DISTI #
2039-VFD32AMS43AFSAA-ND
|
DigiKey | VFD-MS300, 20HP 15KW 480V 32A HD Min Qty: 1 Lead time: 32 Weeks Container: Box |
2 In Stock |
|
$680.4440 / $698.1000 | Buy Now |
DISTI #
108-VFD32AMS43AFSAA
|
Mouser Electronics | Motor Drives 20HP 15kW 480V 32A HD 36A ND 3ph IP20 599Hz EMC Filter RoHS: Compliant | 0 |
|
$698.1000 | Order Now |
DISTI #
72653495
|
RS | VFD-MS300, 20HP 15kW 480V 32A HD 36A ND 3ph IP20 599Hz EMC Filter | Delta Electronics VFD32AMS43AFSAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$787.6400 | RFQ |