Part Details for VFD750C43A-00 by Delta Electronics Inc
Overview of VFD750C43A-00 by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFD750C43A-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2039-VFD750C43A-00-ND
|
DigiKey | VFD-C2000, 100HP 460V, FOC & TRQ Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
108-VFD750C43A-00
|
Mouser Electronics | Motor Drives 100HP 460V, FOC & TRQ Drive w/o conduit box for UL open/IP00 RoHS: Compliant | 0 |
|
$4,249.5000 | Order Now |
DISTI #
72653300
|
RS | VFD-C2000, 5HP 460V, FOC & TRQ Drive | Delta Electronics VFD750C43A-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 1 |
|
$4,286.9000 / $4,419.4800 | Buy Now |