There are no models available for this part yet.
Overview of VFD900C63B-00 by Delta Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VFD900C63B-00 by Delta Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2039-VFD900C63B-00-ND
|
DigiKey | VFD-C2000 60HP 600V Min Qty: 1 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$3,066.7500 | Buy Now | |
DISTI #
108-VFD900C63B-00
|
Mouser Electronics | Motor Drives 60HP 600V, FOC & TRQ Drive w/o conduit (Constant Torque 67A with 150% OL) RoHS: Compliant | 0 |
|
$3,117.9400 | Order Now |