Part Details for VFDGU256X64E-9339 by Noritake Co Inc
Overview of VFDGU256X64E-9339 by Noritake Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-339LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 7P 8S 7P Right Angle Header, Solder To Board | |
10131933-944ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 44 Positions, 2mm (0.079inch), horizontal. | |
10131933-946ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 46 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for VFDGU256X64E-9339
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
775-VFDGU256X64E9339
|
Mouser Electronics | Vacuum Fluorescent Displays - VFD 256 x 64 Vacuum Fluorescent Display RoHS: Compliant | 0 |
|
$852.2500 | Order Now |