Part Details for VFK400W-Q48-S24-DIN by CUI Inc
Overview of VFK400W-Q48-S24-DIN by CUI Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFK400W-Q48-S24-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-VFK400W-Q48-S24-DIN-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 24V 400W Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$631.1600 / $655.9100 | Buy Now |
DISTI #
102-3313-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 24V 400W Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$661.4783 | Buy Now |
DISTI #
490-VFK400WQ48S24DIN
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount 24 Vdc, 16.7 A, 400 W DIN, 18~75 Vdc Input Range | 0 |
|
$650.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 | 0 |
|
$568.7300 | Buy Now |
|
Onlinecomponents.com | 400 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 16.66 A, 400 W DIN, 18~75 Vdc Input Range RoHS: Compliant |
2 Partner Stock |
|
$573.6300 / $610.8800 | Buy Now |
DISTI #
000000000006366757
|
Sager | Isolated DC/DC Converters - DIN Rail Mount dc-dc isolated, 400 W, 18~75 Vdc input, 24 Vdc, 16.66 A, single regulated output, DIN-RAIL Min Qty: 1 | 0 |
|
$625.6000 / $729.8700 | Buy Now |
|
Master Electronics | 400 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 16.66 A, 400 W DIN, 18~75 Vdc Input Range RoHS: Compliant |
2 Partner Stock |
|
$573.6300 / $610.8800 | Buy Now |
Part Details for VFK400W-Q48-S24-DIN
VFK400W-Q48-S24-DIN CAD Models
VFK400W-Q48-S24-DIN Part Data Attributes
|
VFK400W-Q48-S24-DIN
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VFK400W-Q48-S24-DIN
CUI Inc
24 Vdc, 16.7 A, 400 W DIN, 18~75 Vdc Input Range
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | MODULE-13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXFM-X13 | |
Length | 199 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 34 °C | |
Output Voltage-Max | 24.6 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 400 W | |
Trim/Adjustable Output | YES | |
Width | 127 mm |
Alternate Parts for VFK400W-Q48-S24-DIN
This table gives cross-reference parts and alternative options found for VFK400W-Q48-S24-DIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFK400W-Q48-S24-DIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-MC33-IQH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VFK400W-Q48-S24-DIN vs VI-MC33-IQH1-CC |
VI-MC33-CQ-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VFK400W-Q48-S24-DIN vs VI-MC33-CQ-CC |
VI-MC33-MQH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VFK400W-Q48-S24-DIN vs VI-MC33-MQH1 |
VI-MC33-CQH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VFK400W-Q48-S24-DIN vs VI-MC33-CQH1 |
VI-MC33-IQ-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VFK400W-Q48-S24-DIN vs VI-MC33-IQ-CC |
VI-MC33-EQH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VFK400W-Q48-S24-DIN vs VI-MC33-EQH1 |
VI-MC33-EQH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VFK400W-Q48-S24-DIN vs VI-MC33-EQH1-CC |
VI-MC33-IQH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VFK400W-Q48-S24-DIN vs VI-MC33-IQH1 |
VI-MC33-CQH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VFK400W-Q48-S24-DIN vs VI-MC33-CQH1-CC |
VI-MC33-EQ-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VFK400W-Q48-S24-DIN vs VI-MC33-EQ-CC |