Part Details for VFMAP12BK by Hammond Manufacturing
Overview of VFMAP12BK by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFMAP12BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ1094
|
Newark | Inner Panel, Open Frame Rack, Steel, Blk, Panel Type:Inner Panel, Rack U Height:-, Panel Material:Steel, Body Color:Black, For Use With:Hammond Vfm Series Open Frame Racks, External Height - Metric:524Mm, Product Range:Vfm Series Rohs Compliant: Yes |Hammond VFMAP12BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.0700 / $48.0100 | Buy Now |
DISTI #
164-VFMAP12BK-ND
|
DigiKey | 12IN ACCESSORY PANEL FOR VFM Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$45.3800 | Buy Now |
DISTI #
546-VFMAP12BK
|
Mouser Electronics | Racks & Rack Cabinet Accessories Accessory Inner Panel for VFM Series Rack - 12" - Black RoHS: Compliant | 0 |
|
$43.2200 / $45.3800 | Order Now |
DISTI #
72077835
|
RS | 12In Accessory Panel For Vfm | Hammond Manufacturing VFMAP12BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.9100 / $50.9900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$37.5900 / $74.2500 | Buy Now |