Part Details for VFN-021-00 by Mencom Corporation
Overview of VFN-021-00 by Mencom Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFN-021-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74201738
|
RS | Solenoid Valve connector, 3 Pole, 250V, 10A, PG11 opening, gray housing | Mencom VFN-021-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$2.1500 / $2.6900 | Buy Now |
|
Onlinecomponents.com | Solenoid Valve Connectors - Field Wireable - 3 Pole - Form A 18mm - 250V - 10A - PG11 opening - gray housing RoHS: Compliant | 0 |
|
$1.9200 / $2.9100 | Buy Now |