Part Details for VFT1080C-E3/4W by Vishay Intertechnologies
Overview of VFT1080C-E3/4W by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VFT1080C-E3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R2925
|
Newark | 10A,80V, trench Sky Rect. |Vishay VFT1080C-E3/4W RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4730 / $0.5130 | Buy Now |
DISTI #
VFT1080C-E3/4W
|
Avnet Americas | 10A,80V,TRENCH SKY RECT. (Alt: VFT1080C-E3/4W) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.4012 | Buy Now |
DISTI #
625-VFT1080C-E3/4W
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A,80V,Trench RoHS: Compliant | 0 |
|
$0.4790 | Order Now |
DISTI #
VFT1080C-E3/4W
|
TTI | Schottky Diodes & Rectifiers 10A,80V,Trench RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.4620 | Buy Now |
Part Details for VFT1080C-E3/4W
VFT1080C-E3/4W CAD Models
VFT1080C-E3/4W Part Data Attributes
|
VFT1080C-E3/4W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VFT1080C-E3/4W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 80V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.66 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |