Part Details for VG.ECI4240BK1.PP42.1.5 by ebm-papst
Overview of VG.ECI4240BK1.PP42.1.5 by ebm-papst
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VG.ECI4240BK1.PP42.1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381-3631-ND
|
DigiKey | GEARMOTOR 800 RPM 24V PLANETARY Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
10 In Stock |
|
$288.9600 | Buy Now |
|
Onlinecomponents.com | BLDC motor with planetary gearbox 5:1 - Dia. 42mm - 24V - 1Nm - 800 RPM - 83 Watts - Shaft 8mm Dia x 23mm - wire leads - 0°C to 40°C RoHS: Compliant | 0 |
|
$274.1800 / $339.8900 | Buy Now |
|
Master Electronics | BLDC motor with planetary gearbox 5:1 - Dia. 42mm - 24V - 1Nm - 800 RPM - 83 Watts - Shaft 8mm Dia x 23mm - wire leads - 0°C to 40°C RoHS: Compliant | 0 |
|
$274.1800 / $339.8900 | Buy Now |
Part Details for VG.ECI4240BK1.PP42.1.5
VG.ECI4240BK1.PP42.1.5 CAD Models
VG.ECI4240BK1.PP42.1.5 Part Data Attributes
|
VG.ECI4240BK1.PP42.1.5
ebm-papst
Buy Now
|
Compare Parts:
VG.ECI4240BK1.PP42.1.5
ebm-papst
|
Samacsys Manufacturer | ebm-papst |