Part Details for VG0401000000G by Anytek Technology Corporation Ltd
Overview of VG0401000000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VG0401000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG0401000000G-ND
|
DigiKey | TERM BLOCK PLUG 4POS 90DEG 5MM Min Qty: 2160 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7205 | Buy Now |
DISTI #
72329598
|
RS | VG 5.0 4P Black , Screw NL66 ,Logo | Amphenol - Anytek VG0401000000G RoHS: Compliant Min Qty: 2160 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 | RFQ |
DISTI #
ANYVG0401000000G
|
Heilind Electronics | VG 5.0 4P BLACK - SCREW NL66 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6110 / $1.2790 | Buy Now |
DISTI #
ANYVG0401000000G
|
Interstate Connecting Components | VG 5.0 4P BLACK - SCREW NL66 | 0 |
|
Buy Now |