Part Details for VG0601000000G by Amphenol Corporation
Overview of VG0601000000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VG0601000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG0601000000G
|
Avnet Americas | Conn Terminal Block F 6 POS 5mm Screw 30° Angle Cable Mount 10A Box - Bulk (Alt: VG0601000000G) RoHS: Compliant Min Qty: 2990 Package Multiple: 130 Container: Bulk | 0 |
|
$0.9964 / $1.0702 | Buy Now |
DISTI #
649-VG06010000J0G
|
Mouser Electronics | Pluggable Terminal Blocks 500 TB PLGBLE PLUG | 0 |
|
$0.9640 / $0.9690 | Order Now |
DISTI #
VG0601000000G
|
Avnet Americas | Conn Terminal Block F 6 POS 5mm Screw 30° Angle Cable Mount 10A Box - Bulk (Alt: VG0601000000G) RoHS: Compliant Min Qty: 2990 Package Multiple: 130 Container: Bulk | 0 |
|
$0.9964 / $1.0702 | Buy Now |