Part Details for VG120618D400DP by Kyocera AVX Components
Overview of VG120618D400DP by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for VG120618D400DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y3453
|
Newark | Varistor, Multilayer, 25.5V, 42V, 1206, Voltage Rating Vac:13V, Voltage Rating V Dc:18V, Product Range:Transguard Series, Clamping Voltage Vc Max:42V, Varistor Case Style:1206 [3216 Metric], Varistor Type:Multilayer Varistor (Mlv), Rohs Compliant: Yes |Kyocera Avx VG120618D400DP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 266 |
|
$0.5170 / $0.7400 | Buy Now |
DISTI #
478-9627-1-ND
|
DigiKey | VARISTOR 25.5V 150A 1206 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2670 / $0.6100 | Buy Now |
DISTI #
581-VG120618D400DP
|
Mouser Electronics | Varistors 13VAC 18VDC 0.4J 120 0pF 25.5 V 42V RoHS: Compliant | 0 |
|
$0.2670 / $0.6100 | Order Now |
DISTI #
VG120618D400DP
|
Avnet Abacus | Varistor Multilayer/Zinc Oxide 18VDC/13VAC 1200pF 1A 25.5V 1206 SMD T/R (Alt: VG120618D400DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VG120618D400DP
VG120618D400DP CAD Models
VG120618D400DP Part Data Attributes
|
VG120618D400DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VG120618D400DP
Kyocera AVX Components
VARISTOR 25.5V 150A 1206
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 13 V | |
Energy Absorbing Capacity-Max | 0.4 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |