Part Details for VG96929A2-18FNJ by ITT Interconnect Solutions
Overview of VG96929A2-18FNJ by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VG96929A2-18FNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG96929A2-18FNJ
|
Avnet Americas | - Bulk (Alt: VG96929A2-18FNJ) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$173.4125 / $564.4905 | Buy Now |
DISTI #
965-VG96929218FNJ
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$428.3100 / $462.2400 | Order Now |
DISTI #
ITTVG96929A2-18FNJ
|
Heilind Electronics | VG96929A2-18FNJ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Box Mounting Receptacle - Spring Contact (Socket) - Shell Size 18 - 180° Angular Position - Matt Grey SnZn Plating - RoHS, VG Approved. RoHS: Compliant | 0 |
|
$355.1000 / $495.8400 | Buy Now |
DISTI #
ITTVG96929A2-18FNJ
|
Interstate Connecting Components | VG96929A2-18FNJ | 0 |
|
Buy Now | |
|
Master Electronics | Box Mounting Receptacle - Spring Contact (Socket) - Shell Size 18 - 180° Angular Position - Matt Grey SnZn Plating - RoHS, VG Approved. RoHS: Compliant | 0 |
|
$355.1000 / $495.8400 | Buy Now |