Part Details for VG96929B1-18ZW by ITT Interconnect Solutions
Overview of VG96929B1-18ZW by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VG96929B1-18ZW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG96929B1-18ZW
|
Avnet Americas | - Bulk (Alt: VG96929B1-18ZW) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$104.3500 / $339.7340 | Buy Now |
DISTI #
ITTVG96929B1-18ZW
|
Heilind Electronics | VG96929B1-18ZW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Wall Mounting Receptacle - Cylinder Contact (Pin) - Shell Size 18 - 120° Angular Position. RoHS: Compliant | 0 |
|
$218.2600 / $229.5500 | Buy Now |
DISTI #
ITTVG96929B1-18ZW
|
Interstate Connecting Components | VG96929B1-18ZW | 0 |
|
Buy Now | |
|
Master Electronics | Wall Mounting Receptacle - Cylinder Contact (Pin) - Shell Size 18 - 120° Angular Position. RoHS: Compliant | 0 |
|
$218.2600 / $229.5500 | Buy Now |